- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-61668-1
3-61668-1
TE Connectivity / AMP Brand
BIF-LEAF CONT CR/SNAP SN/BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BIF-LEAF CONT CR/SNAP SN/BR
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3616681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-61668-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Can Ship immediately
Minimum Order Quantity:
2500
37 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
2,500
$0.1253
6,000
$0.0996
12,000
$0.0932
30,000
$0.0918
54,000
$0.0913
102,000
$0.0909
150,000 +
$0.0904
Click for Quote
Log in
to unlock special pricing