Image is representational - see mfr. specs

FCA-410-1527M=M83536/15-027M

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
FCA-410-1527M=M83536/15-027M
Search Keywords: 616177857
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    6-1617785-7
  • Alias/AKA:
    FCA-410-1527M, M83536/15-027M
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Terminal Plating:
    Gold
  • Coil Suppression Diode:
    Without
  • Auxiliary Contacts:
    Without
  • Enclosure Type:
    Hermetically Sealed
  • Terminal Configuration:
    Socket Pins
  • Operating Temperature Range:
    -70 – 125 °C
  • Relay Type:
    Military/Aerospace Mid-Range
  • Back EMF Suppression:
    Without
  • Coil Magnetic System:
    Polarized, Monostable
  • Actuating System:
    DC
  • Product Type:
    Relay
  • Vibration:
    30Gs, 10 – 3000Hz
  • Shock:
    200Gs, 6ms
  • Contact Base Material:
    Silver Cadmium Oxide
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
32 Weeks 可以发货 1/5/27
缺货订单
PRICE (USD)
数量
Unit Price
3
$475.35
5
$351.02
8
$260.53
10 +
$255.32
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!