- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1416200-9
6-1416200-9
TE Connectivity / AMP Brand
Miniature PCB Relay - 1 form C, 1 CO contact - Contacts: AgNi 90/10 10A 250VAC - Coil: 48VDC@5mA - Thru Hole
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
Miniature PCB Relay - 1 form C, 1 CO contact - Contacts: AgNi 90/10 10A 250VAC - Coil: 48VDC@5mA - Thru Hole
Search Keywords: 614162009
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:6-1416200-9
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
供应商标准包装:
20
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
9 Weeks
可以发货
7/7/26