- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61085-1
61085-1
TE Connectivity / AMP Brand
.156 MNL SOK PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.156 MNL SOK PTPBR
Product Highlights:
- Contact
- Packaging Method = Strip
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Wire Insulation Diameter = 3.18 mm
Search Keywords: 610851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61085-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2240
4,000
$0.2209
6,000
$0.2180
8,000
$0.2175
10,000
$0.2169
26,000
$0.2139
50,000 +
$0.2092
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments