- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103945-1
6-103945-1
TE Connectivity / AMP Brand
2X12 MTE SHRD PIN SR LATCH.100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X12 MTE SHRD PIN SR LATCH.100
Product Highlights:
- Pin Assemblies
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 12
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 61039451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103945-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
Order Increment:
16
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
96
$15.69
192
$9.66
288
$7.64
384 +
$7.49
Click for Quote
Log in
to unlock special pricing