- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-103945-1
1-103945-1
TE Connectivity / AMP Brand
2X12 MTE SHRD PIN SR LATCH.100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
2X12 MTE SHRD PIN SR LATCH.100
Search Keywords: 11039451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103945-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
You may purchase all in-stock quantity of 80
Stock lot only:
80
MOQ for In Stock Qty:
192
MOQ for out of Stock Qty:
192
Order Increment:
16
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$8.58
192
$7.80
288
$6.17
384 +
$6.05
Click for Quote
Log in
to unlock special pricing