- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102619-8
6-102619-8
TE Connectivity / AMP Brand
40 MODII HDR DRST SHRD .100CL
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述
+
40 MODII HDR DRST SHRD .100CL
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Shrouded
- 40 Positions
- Mating Post Length = 8.08 mm
Search Keywords: 61026198
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:6-102619-8
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
80 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
440
Ships today, if you order in
库存数量的起订量:
5
缺货数量的起订量:
140
21 Weeks
可以发货
10/20/26
PRICE (USD)
数量
Unit Price
5
$17.79
25
$17.74
50
$17.70
100
$17.65
140
$17.61
280
$9.32
420
$6.56
560 +
$6.43
Click for Quote
Log in
解锁特价