- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-827141-1
5-827141-1
TE Connectivity / AMP Brand
SER M VERDR-BUCHSE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SER M VERDR-BUCHSE
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ Series
- Gold (30) Contact Plating, Mating Area, Material
- Brass Contact Base Material
Search Keywords: 58271411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-827141-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Termination Method:Wire Wrap
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.