- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66473-9
1-66473-9
TE Connectivity / AMP Brand
SKT,.062 DIA,.045 SQ POST,LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SKT,.062 DIA,.045 SQ POST,LP
Search Keywords: 1664739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66473-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Wire Wrap
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$3.06
5,000
$1.62
7,500
$1.11
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing