- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5788798-1
TE Connectivity / AMP Brand
5788798-1
D-Sub Connector - Receptacle - Female Sockets - 15 Position - 2 Rows - Shell Size 2 - 6A - 125V - Solder Termination - Right A ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 15
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5788798-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
104 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | 2 |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |