- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5748536-1
TE Connectivity / AMP Brand
5748536-1
KIT,RCPT,9P,HDP-20,SHLD HDWRE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 9
- Shielded
- Receptacle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5748536-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Operating Temperature: | -55 to 105 °C |