Available Replacements
Non-RoHS Equivalent
747845-4 747845-4 TE Connectivity / AMP Brand
747845-4

TE Connectivity / AMP Brand

In Stock: 2,388

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747845-4

15 MSFL RCPT RA 318 (IN,FM,BL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
15 MSFL RCPT RA 318 (IN,FM,BL)
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57478454
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747845-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747845-4 RoHS compliant?
Yes, 5747845-4 is RoHS compliant.
What is the lead time for 5747845-4?
The standard lead time for 5747845-4 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
700   can ship 1/25/27
2,600   can ship 7/26/27
Minimum Order Quantity:
5
55 Weeks can ship 12/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.92
25
$4.51
104
$4.15
312
$3.87
520
$3.74
1,040
$3.56
2,600
$2.94
5,096 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!