Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747840-3

D Sub Connector - DB9 - Size 1 - 9 Contacts - Plug - Through Hole - Right Angle - Front Metal Shell - AMPLIMITE HD-20 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
D Sub Connector - DB9 - Size 1 - 9 Contacts - Plug - Through Hole - Right Angle - Front Metal Shell - AMPLIMITE HD-20 Series.
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57478403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747840-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 130
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747840-3 RoHS compliant?
Yes, 5747840-3 is RoHS compliant.
What is the lead time for 5747840-3?
The standard lead time for 5747840-3 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 389
Can Ship immediately
Minimum Order Quantity:
10
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.12
50
$2.23
130
$2.19
260
$2.14
520
$2.11
1,040
$2.10
2,600
$2.09
5,070 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!