- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-66067-5
5-66067-5
TE Connectivity / AMP Brand
CONT AMP LEAF L/P 15 AU/100 SN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CONT AMP LEAF L/P 15 AU/100 SN
Product Highlights:
- Solder Eyelet Contact
- Terminate To Wire
- PCB Thickness = 1.40 - 1.78 mm
- Contact Packaging Method = Strip Form
- Gold (15) Contact Mating Area Plating Material
Search Keywords: 5660675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-66067-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:SKT
-
Wire Size:N/A
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,047
Can Ship immediately
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$0.92
350
$0.91
700
$0.90
1,400
$0.87
20,000
$0.86
50,000 +
$0.58
Click for Quote
Log in
to unlock special pricing