- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66067-5
66067-5
TE Connectivity / AMP Brand
CONT AMP LEAF L/P 15 AU/100 SN
Datasheet Accessories
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CONT AMP LEAF L/P 15 AU/100 SN
Product Highlights:
- Solder Eyelet Contact
- Terminate To Wire
- PCB Thickness = 1.40 - 1.78 mm
- Contact Packaging Method = Strip Form
- Gold (15) Contact Mating Area Plating Material
Search Keywords: 660675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66067-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Gender:SKT
-
Wire Size:N/A
-
Termination Method:Solder
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.