Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5557561-1

MOD JK ASSY,3PORT,8POSN,RTANG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MOD JK ASSY,3PORT,8POSN,RTANG
Product Highlights:
  • Jack
  • Multiple Port Configuration
  • 1 x 3 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 55575611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5557561-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5557561-1 RoHS compliant?
Yes, 5557561-1 is RoHS compliant.
What is the lead time for 5557561-1?
The standard lead time for 5557561-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
10 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.33
100
$22.27
250
$22.22
525
$22.16
1,050
$11.32
1,575
$7.70
2,100 +
$7.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!