- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552235-1
5552235-1
TE Connectivity / AMP Brand
ASSY, RCPT, 36 POS, VERT MTG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, RCPT, 36 POS, VERT MTG
Product Highlights:
- Connector Type = Receptacle
- 2.16 mm Centerline
- CHAMP Product Line
- Number of Positions = 36
- PCB Mount Style = Vertical
Search Keywords: 55522351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552235-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$16.03
300
$8.49
450
$5.97
600 +
$5.85
Click for Quote
Log in
to unlock special pricing