- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552235-1
552235-1
TE Connectivity / AMP Brand
Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Thru-Hole 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Description
+
Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Thru-Hole 36 Terminal 1 Port
Product Highlights:
- Receptacle
- Number of Positions = 36
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords: 5522351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552235-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
693
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.58
45
$7.28
200
$6.99
500
$6.70
1,600 +
$6.45
Click for Quote
Log in
to unlock special pricing