- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5535676-9
5535676-9
TE Connectivity / AMP Brand
10 MODII HORZ SR CE 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10 MODII HORZ SR CE 100CL
Search Keywords: 55356769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535676-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Ships today, if you order in
MOQ for In Stock Qty:
66
MOQ for out of Stock Qty:
66
Order Increment:
22
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
66
$2.48
100
$2.47
250
$2.46
605
$2.45
1,210
$1.51
1,815
$1.19
2,420 +
$1.17
Click for Quote
Log in
to unlock special pricing