- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 535676-9
535676-9
TE Connectivity / AMP Brand
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 10
- Number of Rows = Single
- Standard Profile
Search Keywords: 5356769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535676-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,389
Can Ship immediately
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$1.1500
300
$1.1200
600
$1.1000
1,210
$1.0600
5,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing