- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5532433-8
5532433-8
TE Connectivity / AMP Brand
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Product Highlights:
- Connector
- Plug
- Number of Positions = 165
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 55324338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5532433-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:165
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
3
$32.98
6
$32.19
12
$31.71
27
$31.25
51
$30.41
102
$30.02
252 +
$23.00
Click for Quote
Log in
to unlock special pricing