- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532433-8
532433-8
TE Connectivity / AMP Brand
Connector Header - 3 Row - Pin - 4.83 [.190] - Long Solder Pins.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header - 3 Row - Pin - 4.83 [.190] - Long Solder Pins.
Product Highlights:
- Connector
- Plug
- 165 Positions
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 5324338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532433-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:HDI
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:165
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
3
$30.91
6
$30.17
12
$29.71
27
$29.28
51
$28.50
102
$28.13
252 +
$21.69
Click for Quote
Log in
to unlock special pricing