- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 552705-1
552705-1
TE Connectivity / AMP Brand
Conn SCSI Adapter PL/RCP 50/50 POS ST Panel Mount 1 Port Tray
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SCSI Adapter PL/RCP 50/50 POS ST Panel Mount 1 Port Tray
Product Highlights:
- Adapter
- Number of Positions = 50
- Product Category = Connectors
- Adapter Type = Plug-Receptacle
- Plug-Receptacle
Search Keywords: 5527051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552705-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SCSI Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL/RCP
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Contacts:50/50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent