- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5552705-1
5552705-1
TE Connectivity / AMP Brand
WEAR ADPT ASSY, PLUG/RCPT, 50
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
WEAR ADPT ASSY, PLUG/RCPT, 50
Product Highlights:
- Adapter
- Number of Positions = 50
- Product Category = Connectors
- Adapter Type = Plug-Receptacle
- Plug-Receptacle
Search Keywords: 55527051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552705-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SCSI Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL/RCP
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Contacts:50/50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$120.37
25
$77.04
38
$60.18
50 +
$58.98
Click for Quote
Log in
to unlock special pricing