- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5499911-8
5499911-8
TE Connectivity / AMP Brand
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 54999118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5499911-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
32
$6.97
50
$6.95
72
$6.93
144
$5.19
216
$4.85
288 +
$4.75
Click for Quote
Log in
to unlock special pricing