- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 499911-8
499911-8
TE Connectivity / AMP Brand
The 499911-8 is a 34-position, vertical mount, universal ejection pin header for PCB applications.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 499911-8 is a 34-position, vertical mount, universal ejection pin header for PCB applications.
Product Highlights:
- Connector Type = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
- 34 Positions
Search Keywords: 4999118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:499911-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
561
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
32
$4.58
64
$4.57
128
$4.48
256
$4.38
512
$4.10
1,024
$3.66
2,528
$3.62
5,024 +
$3.31
Click for Quote
Log in
to unlock special pricing