- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5338108-2
5338108-2
TE Connectivity / AMP Brand
Z-PACK SHLD.LOWER A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK SHLD.LOWER A
Product Highlights:
- Shield
- Receptacle
- Not CompactPCI
- Shield Type = Lower
- Shield Style = Ground Return Shielding
Search Keywords: 53381082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5338108-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shield
-
Dimension:49.9 x 15.7 x 5.9 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
200
$5.21
400
$3.21
600
$2.54
800 +
$2.49
Click for Quote
Log in
to unlock special pricing