- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 338108-2
338108-2
TE Connectivity / AMP Brand
Z-PACK SHLD.LOWER A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK SHLD.LOWER A
Product Highlights:
- Shield
- Receptacle
- Not CompactPCI
- Shield Style = Lower
- Shield Type = Ground Return Shielding
Search Keywords: 3381082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:338108-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Receptacle Shield
-
Dimension:49.9 x 1.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2.398
100
$2.180
300
$2.100
500
$2.090
1,000
$2.040
2,500
$2.020
5,000
$1.720
7,500
$1.710
10,000 +
$1.570
Click for Quote
Log in
to unlock special pricing