- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 532955-7
532955-7
TE Connectivity / AMP Brand
40 MODII 2PC CE RCPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
40 MODII 2PC CE RCPT ASSY
Product Highlights:
- Connector Type = Receptacle
- 2.54 mm Centerline
- 40 Positions
- Number of Rows = 2
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 5329557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532955-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
76
Can Ship immediately
You may purchase all in-stock quantity of 76
Stock lot only:
76
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
73 Weeks
can ship
10/25/27