- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-532955-7
5-532955-7
TE Connectivity / AMP Brand
Rectangular Connector - Receptacle - Female Socket - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right Angle - Through Hole.
Product Highlights:
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- 2.54 mm Centerline
- 40 Positions
- Number of Rows = 2
Search Keywords: 55329557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-532955-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
40
$5.19
80
$5.07
120
$5.00
280
$4.86
520
$4.85
1,000
$4.21
2,520
$3.94
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing