Available Replacements
ROHs Equivalent
5-531589-3 5-531589-3 TE Connectivity / AMP Brand
5-531589-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

531589-3

Contact SKT Crimp ST Cable Mount 18AWG Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18AWG Strip
Product Highlights:
  • Contact
  • Contact Type = Crimp Snap-In
  • Gold (30) Contact Mating Area Plating Material
  • Packaging Method = Strip
  • Wire Insulation Diameter = 1.14 - 1.83 mm, 1.70 - 2.28 mm
Search Keywords: 5315893
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 531589-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Power
Gender: SKT
Wire Size: 18 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 531589-3 RoHS compliant?
No, 531589-3 is not RoHS compliant.
What is the lead time for 531589-3?
The standard lead time for 531589-3 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,846
Can Ship immediately You may purchase all in-stock quantity of 5,846
Stock lot only:
5846
MOQ for In Stock Qty:
48000
MOQ for out of Stock Qty:
48000
Order Increment:
6000
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.127
48,000 +
$5.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!