- Home ›
- All Products›
- 5-531589-3
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
5-531589-3
AMP-BLADE Two-Piece Printed Circuit Edge Connectors and Contacts
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
AMP-BLADE Two-Piece Printed Circuit Edge Connectors and Contacts
Product Highlights:
- Contact
- Contact Type = Crimp Snap-In
- Gold (30) Contact Mating Area Plating Material
- Packaging Method = Strip
- Wire Insulation Diameter = 1.14 - 1.83 mm, 1.70 - 2.28 mm
Search Keywords: 55315893
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-531589-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 5-531589-3 discontinued?
Yes, 5-531589-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-531589-3 RoHS compliant?
Yes, 5-531589-3 is RoHS compliant.
What is the lead time for 5-531589-3?
The standard lead time for 5-531589-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.