- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5222462-1
5222462-1
TE Connectivity / AMP Brand
RECEPTACLE,PRESS FIT,COML BNC
Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE,PRESS FIT,COML BNC
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 52224621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5222462-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
-
Dimension:20.57 x 11.94 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.