- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222462-1
222462-1
TE Connectivity / AMP Brand
RECEPTACLE,PRESS FIT,COML BNC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE,PRESS FIT,COML BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 2224621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:222462-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 125 °C
-
Dimension:20.57 x 11.94 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$4.796
100
$4.360
250
$4.180
500
$4.020
1,000
$3.960
2,500
$3.410
5,000 +
$2.830
Click for Quote
Log in
to unlock special pricing