- 首页 ›
- All Products›
- 5-1768016-4
5-1768016-4
TE Connectivity / AMP Brand
BKM-3823-9
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
BKM-3823-9
Search Keywords: 517680164
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:5-1768016-4
-
Alias/AKA:BKM-3823-9
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
40 -
Label Thickness:80 Micron
-
Packaging Quantity:40
-
Number of Labels Across:10
-
Packaging Method:Sheet
-
Label Style:Die-Cut
-
Label Type:Self-Laminating
-
Operating Temperature Range:-30 – 120 °C, -22 – 248 °F
-
Printable Label Height:.394 in, 10 mm
-
Product Width:.905 in, 23 mm
-
Product Height:1.496 in, 38 mm
-
Primary Product Material:Vinyl
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
280
多个:
40
15 Weeks
可以发货
9/14/26
PRICE (USD)
数量
Unit Price
280
$0.1417
2,520
$0.0893
5,000
$0.0797
7,520
$0.0795
25,000
$0.0552
50,000
$0.0550
100,000
$0.0530
150,000 +
$0.0529
Click for Quote
Log in
解锁特价