- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-1437685-0
5-1437685-0
TE Connectivity / AMP Brand
DIN Mounting Rail, DIN Mounting Rail, Terminal Block Interface Module, 1219.2 mm, 17.8 mm, 104.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIN Mounting Rail, DIN Mounting Rail, Terminal Block Interface Module, 1219.2 mm, 17.8 mm, 104.4 mm
Product Highlights:
- SNAPTRACK Channel
- Track Width = 105.40 mm
- Track Length = 1219.20 mm
- PC Board Width = 101.60 mm
Search Keywords: 514376850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437685-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Track Channel
-
Dimension:1219.2 x 105.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 7/3/26
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$27.97
21
$26.81
42
$25.73
210
$24.70
628 +
$23.68
Click for Quote
Log in
to unlock special pricing