- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-1437685-5
5-1437685-5
TE Connectivity / AMP Brand
6TK2-6=SNAP TRACK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
6TK2-6=SNAP TRACK
Product Highlights:
- SNAPTRACK Channel
- Track Width = 105.40 mm
- Track Length = 152.40 mm
- PC Board Width = 101.60 mm
Search Keywords: 514376855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437685-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Track
-
Dimension:152.4 x 105.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.62
150
$2.57
250
$2.53
500
$2.48
1,000 +
$2.43
Click for Quote
Log in
to unlock special pricing