help desk software
Image is representational - see mfr. specs

Switch Slide ON None ON DPDT Top Slide 3A 230VAC PC Pins Thru-Hole Tray

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Switch Slide ON None ON DPDT Top Slide 3A 230VAC PC Pins Thru-Hole Tray
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Top
  • Actuator Color = Black
  • MSSA-01 Series
Search Keywords: 514375802
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    5-1437580-2
  • Alias/AKA:
    MSSA214N
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    3@115VAC A
  • Contact Plating:
    Silver Clad
  • Operating Temperature:
    -20 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    11.9 x 11.4 x 10.79 mm
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 79
Ships today, if you order in
起订量:
3
添加到购物车
PRICE (USD)
数量
Unit Price
3
$11.08
10
$10.53
25
$7.02
50 +
$6.48
Click for Quote
Log in 解锁特价