Available Replacements
대체 포장
5-147384-4 5-147384-4 TE Connectivity / AMP Brand
5-147384-4

TE Connectivity / AMP Brand

In Stock: 1,200

Minimum Order: 25

View Product
비 RoHS 동등품
104652-4 104652-4 TE Connectivity / AMP Brand
104652-4

TE Connectivity / AMP Brand

In Stock: 15

Minimum Order: 2,057

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104652-4

40 50/50 GRID DRST SFMNT RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
40 50/50 GRID DRST SFMNT RCPT
Product Highlights:
  • Receptacle
  • Number of Positions = 40
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 51046524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104652-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 40
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104652-4 RoHS compliant?
Yes, 5-104652-4 is RoHS compliant.
What is the lead time for 5-104652-4?
The standard lead time for 5-104652-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
515
33 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.21
100
$7.89
250
$7.01
515
$6.03
1,029
$5.89
1,543
$5.87
2,057 +
$5.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!