- Home ›
- All Products›
- 147381-4
TE Connectivity / AMP Brand
147381-4
40 50/50 HDR SMT.250 W/HD VC
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
40 50/50 HDR SMT.250 W/HD VC
Search Keywords: 1473814
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 147381-4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Packaging Quantity: | 250 |
| PCB Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 – 105 °C |
| Row-to-Row Spacing: | .05 in, 1.27 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Contact Type: | Pin |
| Stack Height: | .25 in, 6.35 mm |
| PCB Mount Retention Type: | Hold-Down Post |
| PCB Connector Assembly Type: | PCB Mount Header |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Mating Alignment: | With |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin |
| Contact Mating Area Plating Material: | Gold |
| Contact Underplating Material: | Nickel |
| Mating Pin Diameter: | .018 in, .46 mm |
| PCB Mount Retention: | With |
| Connector System: | Board-to-Board |
| Assembly Process Feature: | Vacuum Cover |
| PCB Retention Feature Material: | Copper Alloy |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Retention Feature Plating Material: | Tin-Lead over Nickel |
| Sealable: | No |
| Mating Alignment Type: | Keyed |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Number of Rows: | 2 |
| Contact Current Rating (Max): | .5 A |
| Round Termination Post & Tail Diameter: | .018 in, .46 mm |
| Board-to-Board Configuration: | Parallel |
| UL Flammability Rating: | UL 94V-0 |
| Termination Post & Tail Length: | .03 in |
| Contact Base Material: | Phosphor Bronze |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Contact Shape & Form: | Round |
| Number of Positions: | 40 |
| Connector Contact Load Condition: | Selectively Loaded |
| Operating Voltage: | 30 VAC |
| Packaging Type: | Tape & Reel |
| Primary Product Color: | Black |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 147381-4 RoHS compliant?
No, 147381-4 is not RoHS compliant.
What is the lead time for 147381-4?
The standard lead time for 147381-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
250
$4.80
500
$4.48
1,000
$4.21
2,000 +
$4.10
Click for Quote
Log in
to unlock special pricing