- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104652-3
5-104652-3
TE Connectivity / AMP Brand
30 50/50 GRID DRST SFMNT RCPT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
30 50/50 GRID DRST SFMNT RCPT
Product Highlights:
- 30 Positions
- Connector Type = Connector - Receptacle
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 51046523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104652-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
666
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
666
$12.16
1,331
$6.42
1,997
$4.41
2,662 +
$4.33
Click for Quote
Log in
to unlock special pricing
Accessories