- Home ›
- All Products›
- 147383-3
147383-3
TE Connectivity / AMP Brand
30 50/50 HDR SMT.390 W/HD VC
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
30 50/50 HDR SMT.390 W/HD VC
Search Keywords: 1473833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147383-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Retention Feature Plating Material:Tin-Lead over Nickel
-
Board-to-Board Configuration:Parallel
-
Operating Temperature Range:-65 – 105 °C
-
Round Termination Post & Tail Diameter:.018 in, .46 mm
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Connector System:Board-to-Board
-
Operating Voltage:30 VAC
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Mating Pin Diameter:.018 in, .46 mm
-
Contact Type:Pin
-
Number of Rows:2
-
Assembly Process Feature:Vacuum Cover
-
Contact Shape & Form:Round
-
Mating Alignment:With
-
Packaging Quantity:400
-
PCB Mount Retention Type:Hold-Down Post
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.05 in, 1.27 mm
-
Stack Height:.39 in, 9.91 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Underplating Material:Nickel
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Contact Load Condition:Selectively Loaded
-
Approved Standards:CSA LR7189 , UL E28476
-
Termination Post & Tail Length:.03 in
-
PCB Retention Feature Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):.5 A
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Alignment Type:Keyed
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
PCB Mount Retention:With
-
Number of Positions:30
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
19 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$38.77
200
$20.53
300
$14.44
400 +
$14.16
Click for Quote
Log in
to unlock special pricing