- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103975-4
5-103975-4
TE Connectivity / AMP Brand
4X5 MTE RCPT SR PLAIN .100CL
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
4X5 MTE RCPT SR PLAIN .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 5
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039754
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:5-103975-4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
44 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
462
17 Weeks
可以发货
9/29/26