- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102692-3
5-102692-3
TE Connectivity / AMP Brand
36 MODII 2PC HDR DR SHRD, ROHS
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
36 MODII 2PC HDR DR SHRD, ROHS
Product Highlights:
- Connector Type = Header
- Header Type = Standard
- 2.54 mm Centerline
- Number of Positions = 36
- Number of Rows = 2
Search Keywords: 51026923
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:5-102692-3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
32 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
605
可立即发货
库存数量的起订量:
5
缺货数量的起订量:
180
22 Weeks
可以发货
11/3/26
PRICE (USD)
数量
Unit Price
5
$7.61
50
$6.37
100
$6.09
180
$5.82
360
$5.52
540
$5.22
720 +
$5.10
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT