- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102618-3
5-102618-3
TE Connectivity / AMP Brand
10 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
10 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 10
- Mating Post Length = 8.08 mm
Search Keywords: 51026183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102618-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,033
Can Ship immediately
On Order:
2,240
can ship 11/11/26
Minimum Order Quantity:
10
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$2.37
100
$1.53
320
$1.50
640
$1.41
1,280
$1.39
2,560
$1.36
5,120
$1.35
7,680 +
$1.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT