Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-641435-2

Rectangular Connector - Plug - Male Pin - 12 Positions - 0.156" (3.96mm) Pitch - 18 AWG - Closed End - IDC Cable Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector - Plug - Male Pin - 12 Positions - 0.156" (3.96mm) Pitch - 18 AWG - Closed End - IDC Cable Termination - Right Angle.
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 12
  • Mating Type = Plug
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 46414352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-641435-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    600
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-641435-2 RoHS compliant?
Yes, 4-641435-2 is RoHS compliant.
What is the lead time for 4-641435-2?
The standard lead time for 4-641435-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,295
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.99
250
$1.94
600
$1.90
1,200
$1.32
3,000
$1.30
5,400
$1.28
7,800 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!