- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 443857-1
TE Connectivity / AMP Brand
443857-1
3 ROW BOX RECEPTACLE
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- Preloaded
- 2.54 mm Centerline
- Number of Rows = 3
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 443857-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Box Connector |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 180 |
| Termination Method: | Solder |