- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 4-435640-7
4-435640-7
TE Connectivity / AMP Brand
The 4-435640-7 is a 10-position, single-pole single-throw (SPST) DIP switch with top-actuated rocker switches for through-hole ...
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 4-435640-7 is a 10-position, single-pole single-throw (SPST) DIP switch with top-actuated rocker switches for through-hole mounting.
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
- Not Sealed
Search Keywords: 44356407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-435640-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Actuator Style:Rocker (Top Actuated)
-
Number of Positions:10
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.