- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 4-5435640-1
4-5435640-1
TE Connectivity / AMP Brand
DIP SW 10 POSN SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 10 POSN SEALED
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
- Sealed
Search Keywords: 454356401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-5435640-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:1@40VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,376
Ships today, if you order in
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
462
Order Increment:
11
33 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
11
$3.21
110
$2.65
253
$2.46
462
$2.39
924
$2.27
1,386
$2.21
1,848 +
$2.15
Click for Quote
Log in
to unlock special pricing