- 首页 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 4-353294-0
4-353294-0
TE Connectivity / AMP Brand
AMP MINI D/R HDR HSG 40P NATU
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
AMP MINI D/R HDR HSG 40P NATU
Product Highlights:
- Mounting Holder
- Number of Positions = 40
- Without Panel Attachment
- Number of Rows = 2
- Color = White
Search Keywords: 43532940
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:4-353294-0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
300 -
Type:Holder
-
Dimension:35.5 x 6 x 7.4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
7,487
可立即发货
库存数量的起订量:
300
缺货数量的起订量:
300
7 Weeks
可以发货
6/30/26